107215 | Riegler
Quick-release coupling, L 58 mm, 35 bar, brass, for hose, 107215
Order No.: 63G2846
EAN: 4047322285155
MPN:
107215
243.47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
3 pcs.
6.0095 €
5 pcs.
5.7239 €
7 pcs.
5.3788 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |