107214 | Riegler
Quick-release coupling, L 58 mm, 35 bar, brass, for hose, 107214
Order No.: 63G2847
EAN: 4047322059664
MPN:
107214
243.44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |