107210 | Riegler
Quick-release coupling, L 41 mm, 35 bar, brass, for hose, 107210
Order No.: 63G2841
EAN: 4047322057530
MPN:
107210
243.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available in 3 Days: 953 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
5 pcs.
5.4740 €
10 pcs.
5.2122 €
15 pcs.
4.9028 €
20 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |