107209 | Riegler

Quick-release coupling, L 41 mm, 35 bar, brass, for hose, 107209

Order No.: 63G2840
EAN: 4047322057394
MPN:
107209
243.02
107209 Riegler Fittings and Accessories Image 1
107209 Riegler Fittings and Accessories Image 2
107209 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Available in 3 Days: 355 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
5 pcs.
5.4740 €
10 pcs.
5.2122 €
15 pcs.
4.9028 €
20 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G3/8
Pressure 35 bar
Material brass
Length 41 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes