107201 | Riegler
Insertion grommet, L 33 mm, 35 bar, stainless steel, for jacks, 107201
Order No.: 63G2062
EAN: 4047322060639
MPN:
107201
243.815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
3 pcs.
11.8286 €
5 pcs.
11.2693 €
7 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 9 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 33 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |