107199 | Riegler
Insertion grommet, L 32 mm, 35 bar, stainless steel, for jacks, 107199
Order No.: 63G2060
EAN: 4047322060615
MPN:
107199
243.813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
3 pcs.
10.3530 €
5 pcs.
9.8770 €
7 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 32 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |