107198 | Riegler
Quick-release coupling, L 46 mm, 35 bar, stainless steel, for hose, 107198
Order No.: 63G2775
EAN: 4047322060165
MPN:
107198
243.532
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3401 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
72.34 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3401 €
2 pcs.
69.2104 €
3 pcs.
66.3306 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |