107192 | Riegler
Quick-release coupling, L 36 mm, 35 bar, stainless steel, for hose, 107192
Order No.: 63G2769
EAN: 4047322059602
MPN:
107192
243.330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8542 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
66.85 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8542 €
2 pcs.
63.9625 €
3 pcs.
61.3088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |