107190 | Riegler
Plug nipple, L 33 mm, 35 bar, brass, nickel-plated, for jacks, 107190
Order No.: 63G2023
EAN: 4047322207560
MPN:
107190
243.600-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Available in 3 Days: 92 pcs. - if ordered today
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
3 pcs.
6.1999 €
5 pcs.
5.8905 €
7 pcs.
5.5454 €
10 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |