107186 | Riegler

Nipple, L 27 mm, 35 bar, brass, nickel-plated, for jacks, 107186

Order No.: 63G2557
EAN: 4047322057707
MPN:
107186
243.032/S-N
107186 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Available in 3 Days: 100 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
3.0226 €
15 pcs.
2.8679 €
25 pcs.
2.7013 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G3/8
Pressure 35 bar
Material brass, nickel-plated
Length 27 mm
Suitable for jacks
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes