107183 | Riegler
Nipple, L 120 mm, 35 bar, brass, nickel-plated, for jacks, 107183
Order No.: 63G2644
EAN: 4047322285605
MPN:
107183
243.39/1-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
3 pcs.
5.6763 €
5 pcs.
5.4026 €
7 pcs.
5.0694 €
10 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 120 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |