107182 | Riegler

Nipple, L 110 mm, 35 bar, brass, nickel-plated, for jacks, 107182

Order No.: 63G2643
EAN: 4047322285575
MPN:
107182
243.39-N
107182 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
5 pcs.
5.1765 €
10 pcs.
4.9266 €
15 pcs.
4.6291 €
20 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Pressure 35 bar
Material brass, nickel-plated
Length 110 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes