107180 | Riegler

Nipple, L 32 mm, 35 bar, brass, nickel-plated, for jacks, 107180

Order No.: 63G2551
EAN: 4047322059497
MPN:
107180
243.29-N
107180 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 3 Days: 225 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8322 €
25 pcs.
2.6537 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Pressure 35 bar
Material brass, nickel-plated
Length 32 mm
Suitable for jacks
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes