107152 | Riegler
Nipple, L 26 mm, 35 bar, brass, for jacks, 107152
Order No.: 63G258
EAN: 4047322057752
MPN:
107152
243.034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available: 4 pcs.
Available in 3 Days: 98 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
5 pcs.
1.9159 €
10 pcs.
1.7374 €
25 pcs.
1.6303 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107152, Riegler
The 107152 is a coupling nipple with inner diameter of 5, made of shiny brass, G 1/4 IT thread, AF 17 size, suitable for operating pressure ranging from 0 to 35 bar, and can withstand medium/ambient temperatures from -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 26 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |