107147 | Riegler
Push-in spout for couplings NW 5, blank brass, spout LW 9
Order No.: 63G172
EAN: 4047322058681
MPN:
107147
243.17/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 3 Days: 185 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
5 pcs.
1.3566 €
10 pcs.
1.2376 €
25 pcs.
1.1424 €
50 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107147, Riegler
The bright brass plug-in connector is designed for couplings with an inner diameter of 5. It features a sleeve with an inner diameter of 9 and can operate within a pressure range of 0 to 35 bar. Additionally, it is suitable for use in temperatures ranging from -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |