107140 | Riegler

Quick-release coupling, L 60 mm, 35 bar, brass, for hose, 107140

Order No.: 63G2789
EAN: 4047322285377
MPN:
107140
243.34
107140 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5656 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
3 pcs.
13.8516 €
5 pcs.
13.2090 €
7 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size M12/9 mm
Pressure 35 bar
Material brass
Length 60 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes