107138 | Riegler
Quick-release coupling, L 60 mm, 35 bar, brass, for hose, 107138
Order No.: 63G2787
EAN: 4047322285346
MPN:
107138
243.31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5656 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
3 pcs.
13.8516 €
5 pcs.
13.2090 €
7 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | M10/4 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |