107134 | Riegler
Quick-release coupling, L 46 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 107134
Order No.: 63G336
EAN: 4047322285315
MPN:
107134
243.43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
5 pcs.
5.9738 €
10 pcs.
5.6763 €
25 pcs.
5.2836 €
50 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-connect coupling, 107134, Riegler
This quick-connect coupling has an inner diameter of 5, made of bright brass, with a sleeve inner diameter of 8. It can operate under pressures ranging from 0 to 35 bar, and is suitable for use in temperatures ranging from -20 °C to 100 °C. One-hand quick disconnect couplings, one side sealing, compact with a large bore and only a small pressure drop. To prevent injuries or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.
Applications
- Pneumatic system
- Measurement, monitoring
- Control systems
- Manufacturing industry
- Medical technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 46 mm | |
| Suitable for | plastics processing, food, pharmaceutical or electronics industry |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |