107127 | Riegler
Quick-release coupling, L 38 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 107127
NCNR (non cancelable / non returnable)
Quick-connect coupling, 107127, Riegler
The quick-connect coupling has an inner diameter of 5, is made of bright brass, has a G 3/8 ET thread, and can operate under a pressure range of 0 to 35 bar. It is suitable for use in medium and ambient temperatures ranging from -20 °C to 100 °C. One-hand quick disconnect couplings, one side sealing, compact with a large bore and only a small pressure drop. To prevent injuries or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling.
Applications
- Pneumatic system
- Measurement, monitoring
- Control systems
- Manufacturing industry
- Medical technology
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 38 mm | |
| Suitable for | plastics processing, food, pharmaceutical or electronics industry |
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |