107106 | Riegler

Plug nipple, L 25 mm, 35 bar, brass, nickel-plated, for jacks, 107106

Order No.: 63G2022
EAN: 4047322207539
MPN:
107106
243.09/10-N
107106 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
3 pcs.
7.4494 €
5 pcs.
7.0924 €
7 pcs.
6.6640 €
10 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug nipple
Pressure 35 bar
Material brass, nickel-plated
Length 25 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes