107096 | Riegler
Quick-release coupling, L 35 mm, 35 bar, brass, nickel-plated, for hose, 107096
Order No.: 63G2734
EAN: 4047322207522
MPN:
107096
243.08/10-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1364 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
3 pcs.
15.3391 €
5 pcs.
14.6251 €
7 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |