107087 | Riegler
Quick-release coupling, L 26 mm, 35 bar, brass, nickel-plated, for hose, 107087
Order No.: 63G2750
EAN: 4047322057905
MPN:
107087
243.08/1-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5196 € *
Available in 3 Days: 55 pcs. - if ordered today
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
3 pcs.
10.0079 €
5 pcs.
9.5438 €
7 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | M5 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 26 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |