103424 | Riegler
Stainless steel ball valve, L 44.8 mm, 63 bar, stainless steel, for pipe systems, 103424
Order No.: 64G0027
EAN: 4047322082495
MPN:
103424
398.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1399 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
2 pcs.
35.3787 €
3 pcs.
33.2724 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G3/8 | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 44.8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |