103368 | Riegler
3 way mini ball valve, L 42 mm, 20 bar, brass, for pipe systems, 103368
Order No.: 64G0005
EAN: 4047322397315
MPN:
103368
382.03
This item is no longer available.
As an alternative, we recommend the following item:
3 way mini ball valve, L 42 mm, 20 bar, brass, for pipe systems, 129833
Order No.: 64G0007
Manufacturer: Riegler
per pc. 23.0503 € *
3-way mini ball valve, 103368, Riegler
3-way mini ball valve, T-hole, Brass chrome plated, Operating temperature -20 °C to 80 °C, G 3/8 IT, PN -0.99 - 20 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 way mini ball valve | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |