103360 | Riegler
Angle mini ball valve, L 28.5 mm, 20 bar, brass, for pipe systems, 103360
Order No.: 64G0440
EAN: 4047322397230
MPN:
103360
380.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0293 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
3 pcs.
15.2439 €
5 pcs.
14.5299 €
7 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle mini ball valve | |
| Thread size | G1/8 | |
| Pressure | 20 bar | |
| Material | brass | |
| Length | 28.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |