103352 | Riegler
Mini ball valve, L 38 mm, 10 bar, brass, nickel-plated, for pipe systems, 103352
Order No.: 64G0365
EAN: 4047322080774
MPN:
103352
371.04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7354 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
3 pcs.
6.3903 €
5 pcs.
6.0928 €
7 pcs.
5.7120 €
10 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | R/Rp 1/4 / 1/8 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |