103330 | Riegler

Mini ball valve, L 41.5 mm, 10 bar, brass, nickel-plated, for pipe systems, 103330

Order No.: 64G0411
EAN: 4047322080842
MPN:
103330
373.11
103330 Riegler Fittings and Accessories Image 1
103330 Riegler Fittings and Accessories Image 2
103330 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4839 € *
Available in 3 Days: 182 pcs. - if ordered today
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
3 pcs.
9.9722 €
5 pcs.
9.5081 €
7 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G1/4
Pressure 10 bar
Material brass, nickel-plated
Length 41.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes