103282 | Riegler
Ball valve, L 95 mm, 100 bar, brass, nickel-plated, for pipe systems, 103282
Order No.: 64G0172
EAN: 4047322216241
MPN:
103282
3351.55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5703 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
32.57 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5703 €
3 pcs.
31.0233 €
5 pcs.
29.1788 €
7 pcs.
27.5366 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | R3/4 | |
| Pressure | 100 bar | |
| Material | brass, nickel-plated | |
| Length | 95 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |