103281 | Riegler

Ball valve, L 82 mm, 100 bar, brass, nickel-plated, for pipe systems, 103281

Order No.: 64G0171
EAN: 4047322216234
MPN:
103281
3351.44
103281 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
3 pcs.
20.3014 €
5 pcs.
19.0876 €
7 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size R1/2
Pressure 100 bar
Material brass, nickel-plated
Length 82 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No