103277 | Riegler

Ball valve, L 114.5 mm, 80 bar, brass, nickel-plated, for pipe systems, 103277

Order No.: 64G0158
EAN: 4047322216197
MPN:
103277
3350.88
103277 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.0727 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
86.07 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0727 €
2 pcs.
82.3480 €
3 pcs.
78.9327 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G/R1 1/2
Pressure 80 bar
Material brass, nickel-plated
Length 114.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes