103273 | Riegler

Ball valve, L 68 mm, 80 bar, brass, nickel-plated, for pipe systems, 103273

Order No.: 64G0179
EAN: 4047322216159
MPN:
103273
3350.44
103273 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
3 pcs.
20.3014 €
5 pcs.
19.0876 €
7 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G/R1/2
Pressure 80 bar
Material brass, nickel-plated
Length 68 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes