103272 | Riegler
Ball valve, L 56 mm, 80 bar, brass, nickel-plated, for pipe systems, 103272
Order No.: 64G0178
EAN: 4047322216142
MPN:
103272
3350.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
3 pcs.
16.6957 €
5 pcs.
15.9103 €
7 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G/R3/8 | |
| Pressure | 80 bar | |
| Material | brass, nickel-plated | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |