103195 | Riegler

Ball valve, L 51 mm, 63 bar, brass, nickel-plated, for pipe systems, 103195

Order No.: 64G0276
EAN: 4047322277914
MPN:
103195
331.02-S
103195 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
3 pcs.
11.4478 €
5 pcs.
10.9123 €
7 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/4
Pressure 63 bar
Material brass, nickel-plated
Length 51 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes