103131 | Riegler
Ball valve, L 133 mm, 40 bar, brass, nickel-plated, for pipe systems, 103131
Order No.: 64G0351
EAN: 4047322396455
MPN:
103131
330.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.6488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
163.65 € *
Price list
Quantity
Price per unit*
1 pcs.
163.6488 €
2 pcs.
159.1149 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G2 1/2 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 133 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |