103129 | Riegler

Ball valve, L 91.5 mm, 40 bar, brass, nickel-plated, for pipe systems, 103129

Order No.: 64G0350
EAN: 4047322073646
MPN:
103129
330.08
103129 Riegler Fittings and Accessories Image 1
103129 Riegler Fittings and Accessories Image 2
103129 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.84 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8356 €
2 pcs.
51.5032 €
3 pcs.
49.3612 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 91.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes