103124 | Riegler

Ball valve, L 50 mm, 63 bar, brass, nickel-plated, for pipe systems, 103124

Order No.: 64G0359
EAN: 4047322073592
MPN:
103124
330.03
103124 Riegler Fittings and Accessories Image 1
103124 Riegler Fittings and Accessories Image 2
103124 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5668 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
3 pcs.
10.9956 €
5 pcs.
10.4839 €
7 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3/8
Pressure 63 bar
Material brass, nickel-plated
Length 50 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes