103120 | Riegler

Ball valve, L 66.5 mm, 40 bar, brass, nickel-plated, for pipe systems, 103120

Order No.: 64G0297
EAN: 4047322400060
MPN:
103120
329.55-R
103120 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3153 € *
Available in 3 Days: 60 pcs. - if ordered today
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
3 pcs.
14.5656 €
5 pcs.
13.8873 €
7 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3/4
Pressure 40 bar
Material brass, nickel-plated
Length 66.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes