103110 | Riegler

Ball valve, L 122 mm, 25 bar, brass, nickel-plated, for pipe systems, 103110

Order No.: 64G0312
EAN: 4047322397490
MPN:
103110
329.29-R
103110 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.7677 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
74.77 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7677 €
2 pcs.
71.5309 €
3 pcs.
68.5678 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G2
Pressure 25 bar
Material brass, nickel-plated
Length 122 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes