103109 | Riegler
Ball valve, L 105.5 mm, 30 bar, brass, nickel-plated, for pipe systems, 103109
Order No.: 64G0311
EAN: 4047322397483
MPN:
103109
329.28-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.2787 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
47.28 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2787 €
2 pcs.
45.2319 €
3 pcs.
43.3636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1 1/2 | |
| Pressure | 30 bar | |
| Material | brass, nickel-plated | |
| Length | 105.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |