103107 | Riegler

Ball valve, L 78.5 mm, 40 bar, brass, nickel-plated, for pipe systems, 103107

Order No.: 64G0309
EAN: 4047322397469
MPN:
103107
329.26-R
103107 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6818 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
3 pcs.
20.6584 €
5 pcs.
19.4208 €
7 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1
Pressure 40 bar
Material brass, nickel-plated
Length 78.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes