103099 | Riegler

Ball valve, L 94.5 mm, 30 bar, brass, nickel-plated, for pipe systems, 103099

Order No.: 64G0319
EAN: 4047322397384
MPN:
103099
329.08-R
103099 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.2787 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
47.28 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2787 €
2 pcs.
45.2319 €
3 pcs.
43.3636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1 1/2
Pressure 30 bar
Material brass, nickel-plated
Length 94.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes