103094 | Riegler

Ball valve, L 44.4 mm, 50 bar, brass, nickel-plated, for pipe systems, 103094

Order No.: 64G0313
EAN: 4047322397339
MPN:
103094
329.03-R
103094 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
3 pcs.
9.7223 €
5 pcs.
9.2701 €
7 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G3/8
Pressure 50 bar
Material brass, nickel-plated
Length 44.4 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes