100293 | Riegler

Silencer, L 53 mm, 8 bar, bronze, for Pneumatic, 100293

Order No.: 63G7809
EAN: 4047322101233
MPN:
100293
567-5/M
100293 Riegler Fittings and Accessories Image 1
100293 Riegler Fittings and Accessories Image 2
100293 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5557 € *
Available in 3 Days: 312 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
3 pcs.
9.0678 €
5 pcs.
8.6394 €
7 pcs.
8.1158 €
10 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G3/4
Pressure 8 bar
Material bronze
Length 53 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes