100273 | Riegler
Padlock, for ball valve, 100273
Order No.: 64G0439
EAN: 4047322351911
MPN:
100273
VS 37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.3875 €
5 pcs.
12.7687 €
7 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Padlock, 100273, Riegler
Padlock, brass, 50 mm, band Ø 6 mm, band height closed 27 mm, width 50 mm, height 34 mm, incl. 3 keys.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | padlock | |
| Suitable for | ball valve |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |