136799 | Riegler
Riegler hand tire inflator, 136799, 39.021
Order No.: 63G377
EAN: 4047322508308
MPN:
136799
39.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.2083 € *
Available in 3 Days: 243 pcs. - if ordered today
Total Price:
104.21 € *
Price list
Quantity
Price per unit*
1 pcs.
104.2083 €
5 pcs.
101.1262 €
10 pcs.
98.2464 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard tyre gauge, 136799, Riegler
Robust standard manual tyre gauge with fully rubberised protective cover, pressure gauge with bar and psi display. Calibrated, optionally uncalibrated version. Hose length 50 or 300 cm. With brass plug nipple for coupling I.D. 7.2 - 7.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand tire inflator | |
| Version | with momentary plug | |
| measurement range | 0 to 12 bar, 170 psi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84242000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |