136786 | Riegler
Riegler hand tire inflator, 136786, 39.041
Order No.: 63G379
EAN: 4047322508353
MPN:
136786
39.041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.7969 € *
Available: 1 pcs.
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
120.80 € *
Price list
Quantity
Price per unit*
1 pcs.
120.7969 €
5 pcs.
117.2507 €
10 pcs.
113.9068 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard tyre gauge, 136786, Riegler
Robust, standard handheld tyre gauge with rubber sheath and pressure gauge with dual scale in bar / psi. Hose length 50 cm. With push-in plug, for 7.2 - 7.8 mm coupling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand tire inflator | |
| Version | with double-sided filling station plug | |
| measurement range | 0 to 12 bar, 170 psi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84242000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |