136784 | Riegler
Riegler hand tire inflator, 136784, 39.032
Order No.: 63G375
EAN: 4047322508346
MPN:
136784
39.032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.6446 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
114.64 € *
Price list
Quantity
Price per unit*
1 pcs.
114.6446 €
5 pcs.
111.2769 €
10 pcs.
108.0996 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard tyre gauge, 136784, Riegler
Robust standard manual tyre gauge with fully rubberised protective cover, pressure gauge with bar and psi display. Calibrated, optionally uncalibrated version. Hose length 50 or 300 cm. With brass plug nipple for coupling I.D. 7.2 - 7.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand tire inflator | |
| Version | with lever plug | |
| measurement range | 0 to 12 bar, 170 psi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84242000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |