116965 | Riegler
Riegler digital hand tire inflator, 116965, 39.043D
Order No.: 63G096
EAN: 4047322717434
MPN:
116965
39.043D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.1820 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
140.18 € *
Price list
Quantity
Price per unit*
1 pcs.
140.1820 €
5 pcs.
136.0646 €
10 pcs.
132.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital handheld tyre gauge, 116965, Riegler
The tyre pressure gauge is a digital handheld device that can be connected to a garage air compressor using a hose swivel. It features a pressure gauge with a diameter of 80 mm, measuring from 0 to 12 bar or 175 psi, and has a plug nipple with an inner diameter of 7.2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital hand tire inflator | |
| Version | with double-sided filling station plug | |
| measurement range | 0 to 12 bar, 175 psi | |
| Accuracy | 1.6 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90262080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |