116963 | Riegler
Riegler digital hand tire inflator, 116963, 39.023D
Order No.: 63G095
EAN: 4047322717410
MPN:
116963
39.023D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.881 € *
Available: 2 pcs.
Available in 3 Days: 15 pcs. - if ordered today
Digital handheld tyre gauge, 116963, Riegler
The tyre gauge is a digital handheld device with a quick connector and a swiveling hose. It features a pressure gauge with a diameter of 80 mm, measuring 0-12 bar/175 psi, and a plug nipple with an inner diameter of 7.2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital hand tire inflator | |
| Version | with momentary plug | |
| measurement range | 0 to 12 bar, 175 psi | |
| Accuracy | 1.6 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90262080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |