116896 | Riegler
Riegler pressure gauge, 116896, 110.03-KD
NCNR (non cancelable / non returnable)
Standard pressure gauge, 116896, Riegler
The pressure gauge is based on the proven Bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. For mounting in control panels, the pressure gauges can, depending on the process connection, be fitted with a surface mounting flange or with a triangular bezel and mounting bracket. The standard version of the 116896 is manufactured, cost-optimised on modern production lines, in volumes of several million instruments per year.
Features
- Reliable and cost-effective
- Design per EN 837-1
Applications
- For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
- Pneumatics
- Heating and air-conditioning technology
- Medical engineering
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 145 psi, 0 to 10 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |